Filter Your Search
1 - 6 of 6 results
|
LM1246AAA/NA
National Semiconductor Corporation
|
Check for Price | Transferred | 3 | 150 MHz | DIP | 5.25 V | VIDEO PREAMPLIFIER | CMOS | 1 | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
LM1246AAC/NA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | CMOS | 250 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-24 | not_compliant | ||||||||||||||||
|
LM1246AAA/NA
Texas Instruments
|
Check for Price | Obsolete | 3 | 150 MHz | DIP | 5.25 V | VIDEO PREAMPLIFIER | CMOS | 1 | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 4.572 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 24 | ||||||||||
|
LM1246AAC/NA/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | DIP | CMOS | 250 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-24 | compliant | ||||||||||||||||
|
LM1246AAC/NA
Texas Instruments
|
Check for Price | No | Obsolete | DIP | CMOS | 250 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
LM1246AAC/NA/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | DIP | CMOS | 250 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | compliant | EAR99 | 8542.33.00.01 |