Filter Your Search
1 - 4 of 4 results
|
LM1236AAA/NA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 250 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | e0 | Not Qualified | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.33.00.01 | 150 MHz | VIDEO PREAMPLIFIER | 32.005 mm | 1 | 4.572 mm | 7.62 mm | ||||||||||||||||||
|
LM123-670.0M
Connor-Winfield
|
Check for Price | Active | 670 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLIMENTARY OUTPUT | 700 ps | NO | 700 µs | 75 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2,102 | YES | 7mm x 5mm x 1.75mm | CONNOR WINFIELD CORP | unknown | |||||||||||||||||||||||||||||
|
LM123-670.000M
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
LM1236AAA/NA
Texas Instruments
|
Check for Price | Obsolete | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.33.00.01 | VIDEO PREAMPLIFIER | DIP | 24 |