Filter Your Search
1 - 3 of 3 results
|
LM120H-8.0/883
Rochester Electronics LLC
|
Check for Price | Yes | No | Obsolete | 25 V | 10.5 V | 8 V | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.35 V | 7.65 V | 4.4 % | O-MBCY-W3 | e0 | Not Qualified | MIL-STD-883 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-39 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||
|
LM120H-8.0/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 V | 10.5 V | 8 V | 200 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 25 V | 0.025 % | 0.025 % | 1 | 8.35 V | 7.65 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
LM120H-8.0/883
Texas Instruments
|
Check for Price | No | Obsolete | 25 V | 10.5 V | 8 V | 200 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 25 V | 0.025 % | 0.025 % | 1 | 8.35 V | 7.65 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |