Filter Your Search
1 - 2 of 2 results
|
LM119JRQMLV
Texas Instruments
|
$268.8625 | No | Active | 4 mV | 500 nA | 11 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 500 nA | -18 V | OPEN-COLLECTOR; OPEN-DRAIN | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM119JRQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 500 nA | 11.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 500 nA | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 |