Filter Your Search
1 - 2 of 2 results
|
LM119E-SMD
Texas Instruments
|
$32.8491 | Yes | Yes | Active | 4 mV | 475 nA | 11 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 500 nA | -18 V | OPEN-COLLECTOR; OPEN-DRAIN | 18 V | MILITARY | S-CQCC-N20 | Not Qualified | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LM119E-SMD
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.8 mV | 475 nA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 475 nA | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QFN | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.39.00.01 |