Filter Your Search
1 - 10 of 22 results
|
LM118D/883
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LM118DR
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 70 V/us | 500 nA | 8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -20 V | 50 V/us | 20 V | MILITARY | 15000 | 25000 | R-PDSO-G8 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||
|
LM118D
AMD
|
Check for Price | No | Obsolete | 6 mV | 70 V/us | 500 nA | 8 mA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | 20 V | MILITARY | 15000 | R-CDIP-T14 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | |||||||||
|
LM118D/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LM118D/883B
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 70 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | R-XDIP-T8 | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LM118D/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LM118D
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 70 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | -20 V | 20 V | MILITARY | 15000 | R-CDIP-T14 | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM118D8883B
AMD
|
Check for Price | Obsolete | 0.06 V/us | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | -20 V | 20 V | MILITARY | 15000 | R-CDIP-T14 | Not Qualified | 80 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||||||||||||
|
LM118D883
AMD
|
Check for Price | No | Obsolete | 4 mV | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | 20 V | MILITARY | 15000 | R-CDIP-T14 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||||
|
LM118DE
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 6 mV | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 15000 | R-PDIP-T8 | Not Qualified | 80 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |