Filter Your Search
1 - 3 of 3 results
|
LM117HVH-QML
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 1 | 57 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | COMMERCIAL | 1 | 150 °C | 260 | MIL-PRF-38535 | 40 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-39 | METAL CAN, TO-39, 3 PIN | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
LM117HVH-QML
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.05 | 1 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 260 | MIL-PRF-38535 | 40 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | TRAY | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-39, 3 PIN | not_compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM117HVH-QML
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.04 | 1.25 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-PRF-38535 | 100k Rad(Si) V | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | TRAY | NO | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, CAN3/4,.2 | 3 | not_compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | Texas Instruments |