Filter Your Search
1 - 10 of 32 results
|
LM113-1H-SMD
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.22 V | 1.206 V | 1.234 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 1 % | O-MBCY-W2 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-46, 2 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM113-1H
Texas Instruments
|
Check for Price | No | Obsolete | 1.22 V | 1.21 V | 1.232 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 1 % | O-MBCY-W2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM113-1WG-QMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.22 V | 1.206 V | 1.234 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 1 % | R-GDSO-G10 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 10 | CERAMIC, GLASS-SEALED | SOP | SOP10,.45 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 6.12 mm | 2.33 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, SOIC-10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM1131CM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 V | 2 | YES | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | DOLBY NOISE REDUCTION IC | 580 mV | B | 0.2 % | PLAYBACK AND RECORD | |||||||||||||||
|
LM1131CN-02
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 V | 2 | NO | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | DOLBY NOISE REDUCTION IC | 580 mV | B | PLAYBACK AND RECORD | |||||||||||||||||||
|
LM1131CN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 V | 2 | NO | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | DOLBY NOISE REDUCTION IC | 580 mV | B | 0.2 % | PLAYBACK AND RECORD | |||||||||||||||
|
LM113-1H/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.22 V | 1.21 V | 1.232 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 1 % | O-MBCY-W2 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-46, SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM1131CN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 V | 2 | NO | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | DOLBY NOISE REDUCTION IC | 580 mV | B | 0.2 % | PLAYBACK AND RECORD | |||||||||||||||
|
LM113-1H/883B
Rochester Electronics LLC
|
Check for Price | Obsolete | TWO TERMINAL VOLTAGE REFERENCE | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
LM113-1H/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1.2 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 1 % | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 |