Filter Your Search
1 - 1 of 1 results
|
LM111J8/883C
Linear Technology
|
Check for Price | No | Obsolete | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T8 | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | HERMATIC SEALED, CERAMIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 |