Filter Your Search
1 - 5 of 5 results
|
LM111J-8/883
Texas Instruments
|
Check for Price | Yes | No | Active | 3 mV | 150 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-COLLECTOR; OPEN-DRAIN | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM111J8/883C
Linear Technology
|
Check for Price | No | Obsolete | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T8 | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | HERMATIC SEALED, CERAMIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM111J-8/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
TTLM111J-8/883
Twilight Technology Inc
|
Check for Price | No | Active | 4 mV | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -30 V | 30 V | MILITARY | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM111J8/883
Linear Technology
|
Check for Price | No | No | Obsolete | 4 mV | 150 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 150 nA | -18 V | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | HERMETIC SEALED, CERAMIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |