Parametric results for: LM111H/883C under Comparators

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: lm111h883c
Select parts from the table below to compare.
Compare
Select Parts Part Number
LM111H/883C
Philips Semiconductors
LM111H/883C
National Semiconductor Corporation
LM111H/883C
Linear Technology
LM111H/883C
General Electric Solid State
LM111H/883C
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Average Bias Current-Max (IIB)
Response Time-Nom Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Bias Current-Max (IIB) @25C
Neg Supply Voltage Limit-Max
Output Type
Supply Voltage Limit-Max
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
No Obsolete 4 mV 200 ns 1 COMPARATOR 15 V -15 V BIPOLAR -18 V 18 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM PHILIPS SEMICONDUCTORS unknown EAR99 8542.39.00.01
No Obsolete 4 mV 200 ns 1 COMPARATOR 15 V -15 V BIPOLAR 100 nA -18 V 18 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP unknown EAR99 8542.39.00.01
No Obsolete 4 mV 150 nA 200 ns 1 COMPARATOR 15 V -15 V BIPOLAR -18 V OPEN-COLLECTOR 18 V MILITARY O-MBCY-W8 e0 125 °C -55 °C MIL-STD-883 8 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP compliant EAR99 8542.39.00.01 METAL CAN, TO-5, 8 PIN
No Obsolete 4 mV 200 ns 1 COMPARATOR 15 V -15 V BIPOLAR -18 V 18 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 8 METAL BCY CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM GENERAL ELECTRIC SOLID STATE unknown EAR99 8542.39.00.01
No Obsolete 4 mV 200 ns 1 COMPARATOR 15 V -15 V BIPOLAR 100 nA -18 V 18 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP unknown EAR99 8542.39.00.01 , CAN8,.2
Compare
LM111H/883C
Philips Semiconductors
Check for Price Buy No Obsolete 4 mV 200 ns 1 COMPARATOR 15 V -15 V BIPOLAR -18 V 18 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM PHILIPS SEMICONDUCTORS unknown EAR99 8542.39.00.01
LM111H/883C
National Semiconductor Corporation
Check for Price Buy No Obsolete 4 mV 200 ns 1 COMPARATOR 15 V -15 V BIPOLAR 100 nA -18 V 18 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP unknown EAR99 8542.39.00.01
LM111H/883C
Linear Technology
Check for Price Buy No Obsolete 4 mV 150 nA 200 ns 1 COMPARATOR 15 V -15 V BIPOLAR -18 V OPEN-COLLECTOR 18 V MILITARY O-MBCY-W8 e0 125 °C -55 °C MIL-STD-883 8 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP compliant EAR99 8542.39.00.01 METAL CAN, TO-5, 8 PIN
LM111H/883C
General Electric Solid State
Check for Price Buy No Obsolete 4 mV 200 ns 1 COMPARATOR 15 V -15 V BIPOLAR -18 V 18 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 8 METAL BCY CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM GENERAL ELECTRIC SOLID STATE unknown EAR99 8542.39.00.01
LM111H/883C
Texas Instruments
Check for Price Buy No Obsolete 4 mV 200 ns 1 COMPARATOR 15 V -15 V BIPOLAR 100 nA -18 V 18 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP unknown EAR99 8542.39.00.01 , CAN8,.2