Filter Your Search
1 - 2 of 2 results
|
LM1117MP-3.3/NOPB
Texas Instruments
|
$1.0326 | Yes | Yes | Active | 15 V | 4.75 V | 3.3 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOT-223, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM1117MP-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 15 V | 4.75 V | 3.3 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |