Filter Your Search
1 - 2 of 2 results
|
LM1117DT-2.5/NOPB
Texas Instruments
|
$1.1648 | Yes | Yes | Active | 15 V | 3.9 V | 2.5 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.006 % | 0.01 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.55 mm | TEXAS INSTRUMENTS INC | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM1117DT-2.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 V | 3.9 V | 2.5 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.006 % | 0.01 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.58 mm | 2.38 mm | NATIONAL SEMICONDUCTOR CORP | TO-252, 3/2 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |