Filter Your Search
1 - 10 of 383 results
|
LM1117GS-ADJ
HTC Korea
|
$0.0893 | Contact Manufacturer | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TAEJIN TECHNOLOGY CO LTD | SOT-223, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||
|
LM1117F-ADJ
HTC Korea
|
$0.1196 | Contact Manufacturer | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | TAEJIN TECHNOLOGY CO LTD | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||
|
LM1117RS-ADJ
HTC Korea
|
$0.1701 | Contact Manufacturer | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | R-PSSO-G2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TAEJIN TECHNOLOGY CO LTD | TO-252, 3/2 PIN | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||
|
LM1117MPX-33NOPB
onsemi
|
$0.2652 | Yes | Active | 15 V | 4.75 V | 3.3 V | 1.07 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.0045 % | 0.01 % | 1 | 3.365 V | 3.235 V | 2 % | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ONSEMI | SOT-223 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 318H-01 | 2020-05-27 | onsemi | ||||||||||||
|
LM1117IMPX-ADJ
Texas Instruments
|
$0.3431 | No | No | Obsolete | 1.2 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 13.75 V | 1.5 V | 0.025 | 0.5 % | 1 | 13.8 V | 1.25 V | BIPOLAR | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOP, SOT-223 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | SOT-223 | 3 | ||||||||||||||
|
LM1117MPX-25NOPB
onsemi
|
$0.3859 | Yes | Active | 10 V | 3.9 V | 2.5 V | 1.07 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.0025 % | 0.0075 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G4 | 150 °C | -55 °C | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ONSEMI | SOT-223 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 318H-01 | 2020-05-27 | onsemi | |||||||||||||||||
|
LM1117MPX-50NOPB
onsemi
|
$0.4126 | Yes | Active | 15 V | 6.5 V | 5 V | 1.07 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.006 % | 0.015 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ONSEMI | SOT-223 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 318H-01 | 2020-05-27 | onsemi | ||||||||||||||
|
LM1117MPX-ADJNOPB
onsemi
|
$0.4131 | Yes | Active | 1.07 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.4 V | 0.007407 | 0.4 % | 1 | 13.8 V | 1.25 V | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ONSEMI | SOT-223, 3 PIN | compliant | Adjustable,Positive,Single Output,Ldo | 318H-01 | onsemi | ||||||||||||||||||||
|
LM1117MPX-18NOPB
onsemi
|
$0.4159 | Yes | Active | 11.8 V | 3.2 V | 1.8 V | 1.07 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.001 % | 0.006 % | 1 | 1.845 V | 1.755 V | 2.5 % | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ONSEMI | SOT-223 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 318H-01 | 2020-05-27 | onsemi | ||||||||||||||
|
LM1117IMPX-ADJNOPB
onsemi
|
$0.4405 | Yes | Active | 1.07 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.00741 | 0.4 % | 1 | 13.8 V | 1.25 V | R-PSSO-G3 | 150 °C | -55 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | ONSEMI | compliant | Adjustable,Positive,Single Output,Ldo | 318H-01 | onsemi |