Parametric results for: LM110H/883B under Buffer Amplifiers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: lm110h883b
Select parts from the table below to compare.
Compare
Compare
LM110H/883B
National Semiconductor Corporation
Check for Price No Obsolete 6 mV 20 MHz 30 V/us 10 nA 5.5 mA 1 BUFFER 15 V -15 V BIPOLAR -18 V 18 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY TO-99, CAN8,.2 8 unknown EAR99 8542.33.00.01
LM110H/883B
Rochester Electronics LLC
Check for Price Active 6 mV 20 MHz 30 V/us 10 nA 1 BUFFER 15 V -15 V BIPOLAR -18 V 18 V MILITARY O-MBCY-W8 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.33.00.01
LM110H/883B
Intersil Corporation
Check for Price Obsolete 6 mV 10 nA 1 BUFFER 15 V -15 V BIPOLAR -18 V 18 V MILITARY O-XBCY-W8 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 8 UNSPECIFIED ROUND CYLINDRICAL NO WIRE BOTTOM INTERSIL CORP TO-99 , 8 unknown EAR99 8542.33.00.01
LM110H/883B
General Electric Solid State
Check for Price No Transferred 1 BUFFER 15 V -15 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM GENERAL ELECTRIC SOLID STATE , CAN8,.2 unknown EAR99 8542.33.00.01
LM110H/883B
Texas Instruments
Check for Price No Obsolete 6 mV 20 MHz 30 V/us 10 nA 5.5 mA 1 BUFFER 15 V -15 V BIPOLAR -18 V 18 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-99, CAN8,.2 unknown EAR99 8542.33.00.01
LM110H/883B
AMD
Check for Price No Obsolete 7.5 mV 30 V/us 1 BUFFER 15 V -15 V -18 V 18 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM ADVANCED MICRO DEVICES INC , CAN8,.2 unknown EAR99 8542.33.00.01