Parametric results for: LM10CH/NOPB under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
0.020.030.020.0220.0250.0280.03
-
2 0005 0002 0002 7503 5004 2505 000
-
0.50.570.50.5170.5350.5520.57
-
Manufacturer Part Number: lm10chnopb
Select parts from the table below to compare.
Compare
Select Parts Part Number
LM10CH/NOPB
Texas Instruments
LM10CH/NOPB
National Semiconductor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Supply Current-Max
Common-mode Reject Ratio-Min
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Architecture
Bias Current-Max (IIB) @25C
Frequency Compensation
Input Offset Current-Max (IIO)
Low-Bias
Low-Offset
Micropower
Neg Supply Voltage Limit-Max
Power
Programmable Power
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
Voltage Gain-Min
Wideband
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 2 mV 0.2 V/us 40 nA 500 µA 93 dB 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR VOLTAGE-FEEDBACK 20 nA YES 700 pA NO NO YES -22.5 V NO NO 22.5 V COMMERCIAL 50 750 NO O-MBCY-W8 Not Qualified 102 dB 1 70 °C 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC BCY GREEN, METAL CAN-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
Yes Transferred 5 mV 0.2 V/us 40 nA 570 µA 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR VOLTAGE-FEEDBACK 30 nA YES NO YES -22.5 V 22.5 V COMMERCIAL 750 O-MBCY-W8 Not Qualified e1 102 dB 1 70 °C 260 40 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Silver/Copper (Sn/Ag/Cu) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY METAL CAN-8 8 compliant EAR99 8542.33.00.01
Compare
LM10CH/NOPB
Texas Instruments
$10.2757 Yes Yes Active 2 mV 0.2 V/us 40 nA 500 µA 93 dB 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR VOLTAGE-FEEDBACK 20 nA YES 700 pA NO NO YES -22.5 V NO NO 22.5 V COMMERCIAL 50 750 NO O-MBCY-W8 Not Qualified 102 dB 1 70 °C 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC BCY GREEN, METAL CAN-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM10CH/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 mV 0.2 V/us 40 nA 570 µA 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR VOLTAGE-FEEDBACK 30 nA YES NO YES -22.5 V 22.5 V COMMERCIAL 750 O-MBCY-W8 Not Qualified e1 102 dB 1 70 °C 260 40 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Silver/Copper (Sn/Ag/Cu) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY METAL CAN-8 8 compliant EAR99 8542.33.00.01