Filter Your Search
1 - 10 of 64 results
|
LM109H/NOPB
National Semiconductor Corporation
|
$8.0444 | Yes | Transferred | 25 V | 7.1 V | 5.05 V | 2.1 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.4 V | 4.6 V | BIPOLAR | 8 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 150 °C | -55 °C | 260 | 40 | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Nickel/Gold (Ni/Au) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM109H/NOPB
Texas Instruments
|
$9.6371 | Yes | Yes | Active | 35 V | 7.1 V | 5 V | 3 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5 V | 5 V | BIPOLAR | 8 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-39 | 3 | Texas Instruments | ||||||
|
LM109H
Texas Instruments
|
$9.6371 | Yes | Yes | Active | 35 V | 7.1 V | 5 V | 3 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5 V | 5 V | BIPOLAR | 8 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | TEXAS INSTRUMENTS INC | METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-39 | 3 | Texas Instruments | ||||||
|
LM109K
Texas Instruments
|
$38.5760 | No | Active | 35 V | 7.1 V | 5 V | 3 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5 V | 5 V | BIPOLAR | 7 % | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | 150 °C | -55 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 25.4 mm | 38.94 mm | 8.94 mm | TEXAS INSTRUMENTS INC | CAN-2 | not_compliant | Fixed,Positive,Single Output,Standard Drop | TO-204AA | 2 | ||||||||||||
|
LM109K-SMD
Texas Instruments
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.2 % | 1 | 5.4 V | 4.6 V | BIPOLAR | 8 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | 125 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
LM109HD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | FIXED | BIPOLAR | O-MBCY-W3 | e0 | 150 °C | -55 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
LM109H
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | FIXED | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN3/4,.2 | unknown | ||||||||||||||||||||||||||||||||||
|
LM109DB
Philips Semiconductors
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.4 V | 4.6 V | BIPOLAR | 8 % | O-MBCY-W3 | Not Qualified | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||
|
LM109DB
NXP Semiconductors
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.4 V | 4.6 V | BIPOLAR | 8 % | O-MBCY-W3 | Not Qualified | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-5 | 3 | |||||||||||||||||||||||||||
|
M38510/10701SXA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.4 V | 4.7 V | BIPOLAR | 6 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | 150 °C | -55 °C | 38535V;38534K;883S | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |