Filter Your Search
1 - 10 of 19 results
|
LM108H/883
AMD
|
Check for Price | No | Obsolete | 3 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LM108H/883/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 mV | 800 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | 20 V | MILITARY | 25000 | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | , CAN8,.2 | ||||||||||||||||||||
|
LM108H883
Linear Technology
|
Check for Price | No | Obsolete | 3 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.33.00.01 | , | BCY | 8 | ||||||||||||||||||||||
|
LM108H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | , CAN8,.2 | ||||||||||||||||||||||||
|
LM108H/883B
AMD
|
Check for Price | No | Obsolete | 3 mV | 3 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.33.00.01 | TO-99, CAN8,.2 | TO-99 | 8 | |||||||||||||||
|
LM108H/883
Linear Technology
|
Check for Price | No | No | Obsolete | 3 mV | 3 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -20 V | +-5/+-20 V | 20 V | MILITARY | 25000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | unknown | , CAN8,.2 | BCY | 8 | |||||||||
|
LM108H/883/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 mV | 800 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | 20 V | MILITARY | 25000 | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | , CAN8,.2 | ||||||||||||||||||||
|
LM108H/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 0.3 V/us | 3 nA | 800 µA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -20 V | 20 V | MILITARY | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | not_compliant | |||||||||||
|
LM108H/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | , CAN8,.2 | ||||||||||||||||||||||||
|
LM108H/883B
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | compliant | , | TO-5 | 8 |