Parametric results for: LM1086IS-3.3/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm1086is33nopb
Select parts from the table below to compare.
Compare
Compare
LM1086IS-3.3/NOPB
Texas Instruments
$1.4850 Yes No Active 29 V 4.5 V 3.3 V 1.3 V 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 27 V 0.01 % 0.025 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 245 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.64 mm 10.16 mm 4.83 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 3 PIN 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM1086IS-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 18 V 4.5 V 3.3 V 1.3 V 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 27 V 0.01 % 0.025 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 3 125 °C -40 °C 245 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.635 mm 10.16 mm 4.65 mm NATIONAL SEMICONDUCTOR CORP TO-263, 3 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo