Filter Your Search
1 - 3 of 3 results
|
LM1086ILD-5.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 V | 6.5 V | 5 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | S-PDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | RAIL | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-8 | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||
|
LM1086ILD-5.0/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 20 V | 6.5 V | 5 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | S-PDSO-N8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | RAIL | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC8,.15,32 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | 8 | EAR99 | 8542.39.00.01 | ||
|
LM1086ILD-5.0
Texas Instruments
|
Check for Price | Obsolete | 20 V | 6.5 V | 5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | S-PDSO-N8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | LLP-8 | unknown | Fixed,Positive,Single Output,Ldo | SOIC | 8 | EAR99 | 8542.39.00.01 |