Parametric results for: LM1086CS-ADJ under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lm1086csadj
Select parts from the table below to compare.
Compare
Compare
LM1086CS-ADJ
Texas Instruments
$1.0933 Yes No Obsolete 29 V 2.6 V 1.3 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 15 V 1.5 V 0.01 0.4 % 1 15 V 1.25 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 3 125 °C 235 NOT SPECIFIED 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TUBE YES Tin/Lead (Sn/Pb) GULL WING 2.54 mm SINGLE 8.635 mm 10.16 mm 4.65 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 3 PIN 4 not_compliant EAR99 8542.39.00.01 1999-08-10 Adjustable,Positive,Single Output,Ldo Texas Instruments
LM1086CS-ADJ/NOPB
Texas Instruments
$2.8024 Yes No Active 29 V 2.6 V 1.3 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 15 V 1.5 V 0.01 0.4 % 1 27.5 V 1.25 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 3 125 °C 125 °C 245 NOT SPECIFIED 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.635 mm 10.16 mm 4.83 mm TEXAS INSTRUMENTS INC D2PAK ROHS COMPLIANT, TO-263, 3 PIN 4 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments
LM1086CS-ADJ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 1.3 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 15 V 1.5 V 0.01 0.4 % 1 15 V 1.2 V BIPOLAR R-PSSO-G3 e3 Not Qualified 3 125 °C 245 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.635 mm 10.16 mm 4.65 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, TO-263, 3 PIN not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LM1086CS-ADJ
National Semiconductor Corporation
Check for Price No Transferred 1.3 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 15 V 1.5 V 0.01 0.4 % 1 15 V 1.2 V BIPOLAR R-PSSO-G3 e0 Not Qualified 3 125 °C 235 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE RAIL YES Tin/Lead (Sn/Pb) GULL WING 2.54 mm SINGLE 8.635 mm 10.16 mm 4.65 mm NATIONAL SEMICONDUCTOR CORP TO-263, 3 PIN not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo