Filter Your Search
1 - 10 of 14 results
|
LM107J8
Linear Technology
|
Check for Price | No | No | Obsolete | 3 mV | 100 nA | 3 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | NO | -22 V | NO | NO | 22 V | MILITARY | 50000 | NO | R-CDIP-T8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LM107J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 100 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | 1000 | NO | R-GDIP-T8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
LM107J/883
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-GDIP-T8 | 96 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
TTLM107J/883
Twilight Technology Inc
|
Check for Price | No | Active | 2 mV | 3 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | NO | NO | NO | 22 V | MILITARY | 25000 | NO | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM107J/883B
Texas Instruments
|
Check for Price | No | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | OTHER | NO | R-XDIP-T14 | Not Qualified | 125 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LM107J/883
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 mV | 0.5 V/us | 100 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM107J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | NO | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LM107J/833
Texas Instruments
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | Not Qualified | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TTLM107J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | NO | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LM107J/883B
Rochester Electronics LLC
|
Check for Price | Active | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | MILITARY | 1000 | R-GDIP-T8 | 96 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 |