Filter Your Search
1 - 10 of 119 results
|
LM107W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | NO | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM107H
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 3 mV | 100 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | NO | NO | NO | 22 V | MILITARY | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | , CAN8,.2 | unknown | |||||||||||||||
|
LM107F/883B
AMD
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | NO | R-XDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL10,.3 | unknown | EAR99 | 8542.33.00.01 | DFP | 10 | |||||||||||||||||
|
LM107H/883
Linear Technology
|
Check for Price | No | Obsolete | 3 mV | 3 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | NO | NO | NO | 22 V | MILITARY | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM107H/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | NO | O-MBCY-W8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | , CAN8,.2 | unknown | ||||||||||||||||||
|
LM107J8
Linear Technology
|
Check for Price | No | No | Obsolete | 3 mV | 100 nA | 3 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | NO | -22 V | NO | NO | 22 V | MILITARY | 50000 | NO | R-CDIP-T8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||
|
LM107J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 mV | 100 nA | 3 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | NO | -22 V | NO | NO | 22 V | MILITARY | 1000 | 50000 | NO | R-GDIP-T8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||
|
LM107H/B
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | NO | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LM107F/C
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | NO | R-XDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL10,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM107J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 100 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | 1000 | NO | R-GDIP-T8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |