Filter Your Search
1 - 7 of 7 results
|
LM103H3.3/883C
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | MIL-STD-883 Class C | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LM103H3.3/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | MIL-STD-883 Class C | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM103H-3.3/883
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 2.97 V | 3.63 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LM103H-3.3/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 2.97 V | 3.63 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | |||||
|
LM103H-3.3/883
Rochester Electronics LLC
|
Check for Price | No | Active | TWO TERMINAL VOLTAGE REFERENCE | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LM103H3.3/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM103H3.3/883B
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 |