Filter Your Search
1 - 10 of 57 results
|
LM102202-Q-A-301-T
Cobham Semiconductor Solutions
|
Check for Price | Transferred | LIMITER | AEROFLEX/METELICS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
LM102H/883C
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | BIPOLAR | 1 | 5.5 mA | MILITARY | e0 | Not Qualified | O-MBCY-W8 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | , CAN8,.2 | EAR99 | 8542.33.00.01 | BUFFER | 100 nA | 10 nA | 75 µV | -18 V | -15 V | 10 V/us | 18 V | |||||||||||||||
|
LM102H/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | NO | BIPOLAR | 1 | 5.5 mA | MILITARY | e0 | Not Qualified | O-MBCY-W8 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | , CAN8,.2 | EAR99 | 8542.33.00.01 | BUFFER | 100 nA | 10 nA | 75 µV | -18 V | -15 V | 10 V/us | 18 V | BCY | 8 | |||||||||||||
|
LM102202-Q-A-301-T
Cobham PLC
|
Check for Price | Active | LIMITER | COBHAM PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
LM102H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | BIPOLAR | 1 | 5.5 mA | MILITARY | e0 | Not Qualified | O-MBCY-W8 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | TO-99, CAN8,.2 | EAR99 | 8542.33.00.01 | BUFFER | 10 nA | 10 nA | 7.5 mV | -18 V | -15 V | 10 V/us | 18 V | ||||||||||||||
|
LM102202-H-C-301-R
Cobham Semiconductor Solutions
|
Check for Price | Transferred | AEROFLEX/METELICS INC | unknown | EAR99 | PIN DIODE | |||||||||||||||||||||||||||||||||||||||||||||
|
LM102202-Q-C-301-T
Cobham PLC
|
Check for Price | Active | 50 Ω | 50 dBm | 1.22 | 3 GHz | LIMITER | FIXED | 3 GHz | 800 MHz | e4 | 125 °C | -65 °C | COMPONENT | GOLD (100) | COBHAM PLC | unknown | 8 X 5 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, CASE 301, 2 PIN | |||||||||||||||||||||||||||||||||
|
LM102H/883
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | BIPOLAR | 1 | 5.5 mA | MILITARY | e0 | Not Qualified | O-MBCY-W8 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | TO-5, CAN8,.2 | EAR99 | 8542.33.00.01 | BUFFER | 10 nA | 10 nA | 7.5 mV | -18 V | -15 V | 10 V/us | 18 V | ||||||||||||||
|
LM102202-Q-C-301-R
Cobham PLC
|
Check for Price | Yes | Obsolete | 50 Ω | 50 dBm | 1.22 | 3 GHz | LIMITER | FIXED | 3 GHz | 800 MHz | 125 °C | -65 °C | COMPONENT | COBHAM PLC | unknown | |||||||||||||||||||||||||||||||||||
|
LM102202-Q-B-301-W
MACOM
|
Check for Price | Yes | Active | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant |