Filter Your Search
1 - 10 of 11 results
|
LM101AJ/883
Texas Instruments
|
$11.6567 | Yes | No | Active | 2 mV | 0.3 V/us | 100 nA | 3 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | YES | NO | 0.2 V/us | 22 V | MILITARY | 1000 | 25000 | NO | R-GDIP-T8 | Not Qualified | e0 | 96 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
TTLM101AJ/883
Twilight Technology Inc
|
Check for Price | No | Active | 3 mV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | 0.2 V/us | 22 V | MILITARY | 25000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
LM101AJ/883B
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | -22 V | 22 V | MILITARY | R-GDIP-T8 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
LM101AJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
LM101AJ/883B
Rochester Electronics LLC
|
Check for Price | No | Active | OPERATIONAL AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM101AJ8/883
Linear Technology
|
Check for Price | No | Obsolete | 3 mV | 3 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | 22 V | MILITARY | 25000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
LM101AJ8
Linear Technology
|
Check for Price | No | No | Obsolete | 3 mV | 100 nA | 3 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | -22 V | 22 V | MILITARY | 50000 | R-CDIP-T8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM101AJ8
e2v technologies
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM101AJ8#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-XDIP-T8 | 96 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TR | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP-8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
LM101AJ8#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-CDIP-T8 | e3 | 96 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 |