Filter Your Search
1 - 10 of 340 results
|
LM101AH/NOPB
National Semiconductor Corporation
|
$5.6626 | Yes | Transferred | 3 mV | 0.5 V/us | 100 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | -22 V | 22 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e1 | 96 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM101AH
Texas Instruments
|
$7.6294 | Yes | No | Active | 2 mV | 0.5 V/us | 100 nA | 3 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | YES | NO | 22 V | MILITARY | 1000 | 50000 | NO | O-MBCY-W8 | Not Qualified | e0 | 96 dB | 1 | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | METAL CAN, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
LM101AJ
Texas Instruments
|
$8.3843 | Yes | No | Active | 2 mV | 0.5 V/us | 75 nA | 3 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | YES | NO | 22 V | MILITARY | 1000 | 50000 | NO | R-GDIP-T8 | Not Qualified | e0 | 96 dB | 1 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM101AH/NOPB
Texas Instruments
|
$11.2537 | Yes | Yes | Active | 2 mV | 0.5 V/us | 100 nA | 3 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | YES | NO | 22 V | MILITARY | 1000 | 50000 | NO | O-MBCY-W8 | Not Qualified | 96 dB | 1 | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | GREEN, METAL CAN, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
LM101AJ/883
Texas Instruments
|
$11.6567 | Yes | No | Active | 2 mV | 0.3 V/us | 100 nA | 3 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | YES | NO | 0.2 V/us | 22 V | MILITARY | 1000 | 25000 | NO | R-GDIP-T8 | Not Qualified | e0 | 96 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
LM101AH/883
Texas Instruments
|
$13.6660 | Yes | Yes | Active | 2 mV | 0.3 V/us | 100 nA | 3 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | YES | NO | 0.2 V/us | 22 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | 96 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | TRAY | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
JL101ABPA
Texas Instruments
|
$17.5858 | Yes | No | Active | 2 mV | 0.3 V/us | 10 nA | 3.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 1000 | 10000 | NO | R-GDIP-T8 | Not Qualified | e0 | 96 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
JL101ABCA
Texas Instruments
|
$21.3756 | Yes | No | Active | 2 mV | 0.3 V/us | 10 nA | 3.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 1000 | 10000 | NO | R-GDIP-T14 | Not Qualified | e0 | 96 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
JL101ABGA
Texas Instruments
|
$28.2912 | Yes | Yes | Active | 2 mV | 0.3 V/us | 10 nA | 3.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 1000 | 10000 | NO | O-MBCY-W8 | Not Qualified | 96 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LM101AJLQMLV
Texas Instruments
|
$326.4473 | Yes | No | Active | 2 mV | 0.3 V/us | 100 nA | 3.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | YES | NO | 0.2 V/us | 22 V | MILITARY | 1000 | 25000 | NO | R-GDIP-T8 | Not Qualified | e0 | 96 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 50K Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments |