Filter Your Search
1 - 10 of 292 results
|
LM1001-7RD3H
Bel Fuse
|
Check for Price | No | Not Recommended | 230 V | 5.1 V | 264 V | 85 V | 5.61 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 111.2 mm | 168.5 mm | BEL FUSE INC | compliant | EAR99 | ||||||||
|
LM1001-7RV3H
Bel Power Solutions
|
Check for Price | No | No | Transferred | 230 V | 5.1 V | 264 V | 85 V | 5.61 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | EAR99 | , | ||||||||
|
LM1001-7RD2F
Bel Power Solutions
|
Check for Price | No | Transferred | 220 V | 5.1 V | 264 V | 85 V | 5.61 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | unknown | EAR99 | , | |||||||||||
|
LM1001-7RD6H
Bel Fuse
|
Check for Price | No | Not Recommended | 230 V | 5.1 V | 264 V | 85 V | 5.61 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 111.2 mm | 168.5 mm | BEL FUSE INC | compliant | EAR99 | ||||||||
|
LM1001-7RV3H
Bel Fuse
|
Check for Price | No | Not Recommended | 230 V | 5.1 V | 264 V | 85 V | 5.61 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 111.2 mm | 168.5 mm | BEL FUSE INC | compliant | EAR99 | , | |||||||
|
LM1001-7RH
Bel Fuse
|
Check for Price | No | Not Recommended | 230 V | 5.1 V | 264 V | 85 V | 5.61 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 111.2 mm | 168.5 mm | BEL FUSE INC | compliant | EAR99 | |||||||||
|
LM1001-7RV0AF
Bel Power Solutions
|
Check for Price | No | Transferred | 220 V | 5.1 V | 264 V | 85 V | 5.61 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | unknown | EAR99 | , | MODULE | CASE M02 | |||||||||
|
LM1001-7RV3AFU
Bel Fuse
|
Check for Price | No | Obsolete | 220 V | 5.1 V | 264 V | 85 V | 500 mV | 5.5 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | EAR99 | , | |||||||||
|
LM1001-7RD7A
Bel Power Solutions
|
Check for Price | No | Transferred | 220 V | 5.1 V | 264 V | 85 V | 500 mV | 5.5 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | unknown | EAR99 | , | |||||||||||
|
LM1001-7RD3AFU
Bel Fuse
|
Check for Price | No | Obsolete | 220 V | 5.1 V | 264 V | 85 V | 500 mV | 5.5 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.49 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | EAR99 | , |