Filter Your Search
1 - 1 of 1 results
|
LLS2W560MHLY
Nichicon Corporation
|
Check for Price | No | Obsolete | 56 µF | 450 V | 610 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LS | 6.3mm Terminals Available | 470 µA | LS | 0.2 | e0 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 20 mm | 25 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |