Filter Your Search
1 - 1 of 1 results
|
LLQPA322525T4R7MR
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.01 A | 70 MHz | Ferrite | 1210 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant |