Filter Your Search
1 - 1 of 1 results
|
LLQPA201212T220M
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 3.7 Ω | 20 % | YES | 2.52 MHz | 190 mA | 16 MHz | Ferrite | 0805 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant |