Filter Your Search
1 - 1 of 1 results
|
LLQCA322525T470MR
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 670 mΩ | 20 % | YES | 100 kHz | 220 mA | 10 MHz | FERRITE | 1210 | HIGH CURRENT INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant |