Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
LLL317R71A474MA01L
Murata Manufacturing Co Ltd
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Size Code
|
Temperature Characteristics Code
|
Negative Tolerance
|
Mounting Feature
|
Multilayer
|
Dielectric Material |
Capacitor Type
|
Temperature Coefficient
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Obsolete | 470 nF | 10 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 700 µm | 1.6 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 0612 | compliant | EAR99 | 8532.24.00.20 |
|
LLL317R71A474MA01L
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 470 nF | 10 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 700 µm | 1.6 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 0612 | compliant | EAR99 | 8532.24.00.20 |