Filter Your Search
1 - 10 of 61 results
|
LLL219R71A105MA01L
Murata Manufacturing Co Ltd
|
$0.1220 | Yes | Yes | End Of Life | 1 µF | 10 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 850 µm | 1.25 mm | 2 mm | MURATA MANUFACTURING CO LTD | , 0508 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||||
|
LLL219R70J105MA01L
Murata Manufacturing Co Ltd
|
$0.1678 | Yes | Yes | End Of Life | 1 µF | 6.3 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 850 µm | 1.25 mm | 2 mm | MURATA MANUFACTURING CO LTD | , 0508 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
LLL219R71A474MA01L
Murata Manufacturing Co Ltd
|
$0.1875 | Yes | Yes | End Of Life | 470 nF | 10 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 850 µm | 1.25 mm | 2 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
LLL219R71C224MA01L
Murata Manufacturing Co Ltd
|
$0.1921 | Yes | Yes | End Of Life | 220 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 850 µm | 1.25 mm | 2 mm | MURATA MANUFACTURING CO LTD | , 0508 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
LLL219R71H393MD01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 39 nF | 50 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 850 µm | 2 mm | 2 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.23.00.20 | ||||
|
LLL219R71H393MD01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 39 nF | 50 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 850 µm | 2 mm | 2 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.23.00.20 | ||||
|
LLL219R71H393MD01K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 39 nF | 50 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 850 µm | 2 mm | 2 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.23.00.20 | ||||
|
LLL219R71H273MD01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 27 nF | 50 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 850 µm | 2 mm | 2 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.23.00.20 | ||||
|
LLL219R71E104MA01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 100 nF | 25 V | 20 % | 0508 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | LLL | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | 850 µm | 1.25 mm | 2 mm | MURATA MANUFACTURING CO LTD | , 0508 | compliant | EAR99 | ||||||||||||
|
LLL219R71H223MA01K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 22 nF | 50 V | 20 % | 0508 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | LLL | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | 850 µm | 1.25 mm | 2 mm | MURATA MANUFACTURING CO LTD | , 0508 | compliant | EAR99 |