Parametric results for: LL4735 under Zener Diodes

Filter Your Search

1 - 10 of 131 results

All Filters
|
510568910
-
Manufacturer Part Number: ll4735
Select parts from the table below to compare.
Compare
Select Parts Part Number
GLL4735A-E3/96
Vishay Intertechnologies
CDLL4735
Microchip Technology Inc
CDLL4735A
Microchip Technology Inc
CDLL4735/TR
Microchip Technology Inc
CDLL4735A/TR
Microchip Technology Inc
GLL4735-26
Vishay Semiconductors
MLL4735DTR
Microsemi Corporation
MLL4735D-1E3
Microsemi Corporation
MLL4735DUR-1E3
Microsemi Corporation
MLL4735CUR-1
Microsemi Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Working Test Current
Reverse Current-Max
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Additional Feature
Dynamic Impedance-Max
Knee Impedance-Max
Reverse Test Voltage
Voltage Tol-Max
Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Yes Yes Active 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 Ω 5 % O-PELF-R2 e3 DO-213AB 1 150 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, MELF-2 compliant EAR99 8541.10.00.50
No Active 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 10 % Not Qualified O-LELF-R2 e0 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant
No Active 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 5 % Not Qualified O-LELF-R2 e0 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant
Active 41 mA 5 µA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 2 Ω 700 Ω 3 V 10 % O-LELF-R2 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 unknown
Active 41 mA 5 µA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 2 Ω 700 Ω 3 V 5 % O-LELF-R2 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 unknown
Yes No Transferred 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW ZENER IMPEDANCE 2 Ω 10 % Not Qualified O-PELF-R2 e0 DO-213AB 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END GENERAL SEMICONDUCTOR INC O-PELF-R2 unknown EAR99 8541.10.00.50 DO-213AB 2
No Obsolete 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER TR, 7 INCH; 1500 2 Ω 1 % Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP HERMETIC SEALED, GLASS, MELF-2 unknown EAR99 8541.10.00.50 DO-213AB 2
Yes Transferred 41 mA 1 W 6.2 V ZENER DIODE SINGLE YES 1 2 Ω 1 % 175 °C PURE MATTE TIN MICROSEMI CORP compliant EAR99 8541.10.00.50
Yes Yes Transferred 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 1 % Not Qualified O-LELF-R2 e3 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant EAR99 8541.10.00.50 DO-213AB 2
No No Transferred 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 2 % Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant EAR99 8541.10.00.50 DO-213AB 2
Compare
GLL4735A-E3/96
Vishay Intertechnologies
$0.4040 Yes Yes Active 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 Ω 5 % O-PELF-R2 e3 DO-213AB 1 150 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, MELF-2 compliant EAR99 8541.10.00.50
CDLL4735
Microchip Technology Inc
$3.5765 No Active 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 10 % Not Qualified O-LELF-R2 e0 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant
CDLL4735A
Microchip Technology Inc
$3.7587 No Active 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 5 % Not Qualified O-LELF-R2 e0 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant
CDLL4735/TR
Microchip Technology Inc
$3.7773 Active 41 mA 5 µA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 2 Ω 700 Ω 3 V 10 % O-LELF-R2 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 unknown
CDLL4735A/TR
Microchip Technology Inc
$3.9458 Active 41 mA 5 µA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 2 Ω 700 Ω 3 V 5 % O-LELF-R2 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 unknown
GLL4735-26
Vishay Semiconductors
Check for Price Yes No Transferred 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW ZENER IMPEDANCE 2 Ω 10 % Not Qualified O-PELF-R2 e0 DO-213AB 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END GENERAL SEMICONDUCTOR INC O-PELF-R2 unknown EAR99 8541.10.00.50 DO-213AB 2
MLL4735DTR
Microsemi Corporation
Check for Price No Obsolete 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER TR, 7 INCH; 1500 2 Ω 1 % Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP HERMETIC SEALED, GLASS, MELF-2 unknown EAR99 8541.10.00.50 DO-213AB 2
MLL4735D-1E3
Microsemi Corporation
Check for Price Yes Transferred 41 mA 1 W 6.2 V ZENER DIODE SINGLE YES 1 2 Ω 1 % 175 °C PURE MATTE TIN MICROSEMI CORP compliant EAR99 8541.10.00.50
MLL4735DUR-1E3
Microsemi Corporation
Check for Price Yes Yes Transferred 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 1 % Not Qualified O-LELF-R2 e3 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant EAR99 8541.10.00.50 DO-213AB 2
MLL4735CUR-1
Microsemi Corporation
Check for Price No No Transferred 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 2 % Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant EAR99 8541.10.00.50 DO-213AB 2