Parametric results for: LL4148-GS08. under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ll4148gs08
Select parts from the table below to compare.
Compare
Compare
LL4148-GS08
Vishay Intertechnologies
$0.0380 Yes Active 150 mA 1 V 8 ns 5 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 FAST RECOVERY 2 A 1 75 V Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant Vishay
LL4148-GS08
Vishay Semiconductors
$0.0587 No Obsolete 150 mA 8 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 Not Qualified O-LELF-R2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END VISHAY TELEFUNKEN MINIMELF-2 unknown Vishay
LL4148-GS08
Telefunken Microelectronics Gmbh
Check for Price No Transferred 150 mA 1 V RECTIFIER DIODE SINGLE YES 100 V 1 2 A 1 e0 175 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99
LL4148GS08
Vishay Semiconductors
Check for Price No Obsolete 300 mA 8 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 Not Qualified O-LELF-R2 e0 DO-213AA NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END VISHAY TELEFUNKEN GLASS, MINIMELF-2 unknown DO-213AA 2
LL4148GS08
Temic Semiconductors
Check for Price Transferred 150 mA 1 V 8 ns 5 µA 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 EXTREME FAST SWITCHES 2 A Not Qualified O-LELF-R2 175 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END TEMIC SEMICONDUCTORS unknown
LL4148GS08
Vishay Dale
Check for Price Active unknown