Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
LL2012-FHL10NK
TOKO Inc
|
||
|
LL2012-FHL10NJ
Murata Manufacturing Co Ltd
|
||
|
LL2012-FHL10NJ
TOKO Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Quality Factor-Min (at L-nom)
|
Case/Size Code
|
Inductor Application
|
Number of Functions |
Shielded
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 200 mΩ | 10 % | YES | 300 mA | 1.6 GHz | Ceramic | 15 | 0805 | e3 | 100 °C | -40 °C | Multilayer Chip | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 2 mm | 1.25 mm | TOKO INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 200 mΩ | 5 % | YES | 100 MHz | 300 A | 1.6 GHz | CERAMIC | 15 | 0805 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 nH | 200 mΩ | 5 % | YES | 100 MHz | 300 A | 1.6 GHz | CERAMIC | 15 | 0805 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TOKO INC | CHIP | compliant | EAR99 | 8504.50.80.00 |
|
LL2012-FHL10NK
TOKO Inc
|
Check for Price Buy | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 200 mΩ | 10 % | YES | 300 mA | 1.6 GHz | Ceramic | 15 | 0805 | e3 | 100 °C | -40 °C | Multilayer Chip | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 2 mm | 1.25 mm | TOKO INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
LL2012-FHL10NJ
Murata Manufacturing Co Ltd
|
Check for Price Buy | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 200 mΩ | 5 % | YES | 100 MHz | 300 A | 1.6 GHz | CERAMIC | 15 | 0805 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
LL2012-FHL10NJ
TOKO Inc
|
Check for Price Buy | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 nH | 200 mΩ | 5 % | YES | 100 MHz | 300 A | 1.6 GHz | CERAMIC | 15 | 0805 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TOKO INC | CHIP | compliant | EAR99 | 8504.50.80.00 |