Filter Your Search
1 - 4 of 4 results
|
LL1608-FH3N3K
TOKO Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 nH | 120 mΩ | 10 % | YES | 100 MHz | 1 A | 5.9 GHz | CERAMIC | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTILAYER | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TOKO INC | 0603 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CTLL1608-FH3N3S
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 nH | 120 mΩ | 9.091 % | YES | 500 mA | 5.2 GHz | CERAMIC | 10 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e0 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CENTRAL TECHNOLOGIES | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
LL1608-FH3N3S
TOKO Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 nH | 120 mΩ | 9.091 % | YES | 100 MHz | 1 A | 5.9 GHz | CERAMIC | 12 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TOKO INC | 0603 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CTLL1608-FH3N3K
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 nH | 120 mΩ | 10 % | YES | 500 mA | 5.2 GHz | CERAMIC | 10 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 800 MHZ | e0 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CENTRAL TECHNOLOGIES | 0603 | compliant | EAR99 | 8504.50.80.00 |