Filter Your Search
1 - 2 of 2 results
|
LL1005-FHLR10T
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 2.2 Ω | 3 % | YES | 100 MHz | 200 mA | 870 MHz | CERAMIC | 10 | 1005 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 1005, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
LL1005-FHLR10T
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 100 nH | 2.2 Ω | 3 % | YES | 100 MHz | 200 mA | 870 MHz | CERAMIC | 10 | 1005 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TOKO INC | 1005 | unknown | EAR99 | 8504.50.80.00 |