Filter Your Search
1 - 2 of 2 results
|
CTLL1005-FH18NJ
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 500 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.35 GHz | CERAMIC | 29 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 800 MHZ | e0 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CENTRAL TECHNOLOGIES | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
LL1005-FH18NJ
TOKO Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 760 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.35 GHz | CERAMIC | 10 | 0402 | RF INDUCTOR | 1 | NO | MULTILAYER | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TOKO INC | 0402 | unknown | EAR99 | 8504.50.80.00 |