Filter Your Search
1 - 10 of 90 results
|
LK2540-9ERD8TB2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 15 V | 264 V | 85 V | 16.5 V | 2 | NO | YES | ADDITIONAL 15V SEMI-REGULATED OUTPUT AVA... more | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 | |||||||||||||
|
LK2540-9ERDTB1G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 115 V | 15 V | 264 V | 85 V | 14.91 V | 15.09 V | 2 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-XSMA-X11 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | 111 mm | 168 mm | POWER-ONE INC | MODULE | , | compliant | EAR99 | 11 | ||||||||||
|
LK2540-9ERD4TB1
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 310 V | 15 V | 372 V | 88 V | 2 V | 16.5 V | 2 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.667 % | 1 | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 | ||||||||||||
|
LK2540-9ERD5B2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 15 V | 264 V | 85 V | 16.5 V | 2 | NO | YES | ADDITIONAL 15V SEMI-REGULATED OUTPUT AVA... more | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 | |||||||||||||
|
LK2540-9ERD0T
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 310 V | 15 V | 372 V | 88 V | 2 V | 16.5 V | 2 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.667 % | 1 | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 | ||||||||||||
|
LK2540-9ERD5TB2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 15 V | 264 V | 85 V | 16.5 V | 2 | NO | YES | ADDITIONAL 15V SEMI-REGULATED OUTPUT AVA... more | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 | |||||||||||||
|
LK2540-9ERD6B2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 15 V | 264 V | 85 V | 16.5 V | 2 | NO | YES | ADDITIONAL 15V SEMI-REGULATED OUTPUT AVA... more | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE K02 | compliant | EAR99 | |||||||||||||
|
LK2540-9ER
Bel Power Solutions
|
Check for Price | No | Transferred | 15 V | 264 V | 85 V | 16.5 V | 2 | NO | YES | ADDITIONAL 15V OUTPUT AVAILABLE; 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | Bel Power Solutions | |||||||||||||||
|
LK2540-9ERB1
Bel Fuse
|
Check for Price | No | Not Recommended | AC-DC REGULATED POWER SUPPLY MODULE | e0 | TIN LEAD | BEL FUSE INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
LK2540-9ERBG
Bel Fuse
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | , | compliant | EAR99 | 2017-10-12 |