Filter Your Search
1 - 3 of 3 results
|
LK21251R0K-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 300 mΩ | 10 % | YES | 10 MHz | 80 mA | 75 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LFLK21251R0K-T
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 300 mΩ | 10 % | YES | 10 MHz | 80 mA | 75 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | MULTI LAYER | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | CHIP, 0805, ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
LK-2125-1R0KTK
KEMET Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 400 mΩ | 10 % | YES | 10 MHz | 50 mA | 75 MHz | 45 | RF INDUCTOR | 1 | NO | e3 | 2 | Matte Tin (Sn) | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |