Filter Your Search
1 - 1 of 1 results
|
LK115D20
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 20 V | 3 V | 2 V | 170 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 20 V | 0.01 % | 0.02 % | 1 | 2.1 V | 1.9 V | BIPOLAR | 5 % | R-PDSO-G8 | e4 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |