Filter Your Search
1 - 2 of 2 results
|
LISY300AL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LFLGA | LCC28,.27SQ,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | NICKEL GOLD | BUTT | 800 µm | BOTTOM | 7 mm | 1.6 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-28 | unknown | 8542.39.00.01 | |||||
|
LISY300ALTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | TEMPERATURE SENSOR | CMOS | 1 | 3.6 V | 2.7 V | INDUSTRIAL | S-PBCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCN | LCC28,.27SQ,32 | SQUARE | CHIP CARRIER | MATTE TIN | BUTT | 800 µm | BOTTOM | 7 mm | 1.6 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-28 | compliant | 8542.39.00.01 | LGA | 28 |