Filter Your Search
1 - 1 of 1 results
|
LISA-U260-01S-03
u-blox AG
|
Check for Price | Yes | End Of Life | 3.8 V | HYBRID | RF AND BASEBAND CIRCUIT | SEATED HT-CALCULATED | 1 | 2.5 mA | COMMERCIAL | R-XQMA-N76 | 4 | 65 °C | -20 °C | 76 | UNSPECIFIED | QCCN | LCC76,.9X1.3,43 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 1.1 mm | QUAD | 22.4 mm | 33.2 mm | 2.87 mm | U-BLOX AG | QCCN, LCC76,.9X1.3,43 | unknown |