Filter Your Search
1 - 10 of 10 results
|
LIA100
IXYS Integrated Circuits Division
|
Check for Price | Yes | Transferred | 40 MHz | 10 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.7477 kV | 3.75 kV | -18 V | 18 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.202 mm | IXYS INTEGRATED CIRCUITS DIVISION | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.33.00.01 | |||
|
LIA100STR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Transferred | 40 MHz | 10 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.7477 kV | 3.75 kV | -18 V | 18 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SMDIP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOIC | SOP, SMDIP16,.4 | 16 | unknown | EAR99 | 8542.33.00.01 | ||
|
LIA100PTR
IXYS Corporation
|
Check for Price | Obsolete | IXYS CORP | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
LIA100
IXYS Corporation
|
Check for Price | Obsolete | IXYS CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
LIA100S
IXYS Integrated Circuits Division
|
Check for Price | Yes | Transferred | 40 MHz | 10 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.7477 kV | 3.75 kV | -18 V | 18 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SMDIP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOIC | SOP, SMDIP16,.4 | 16 | unknown | EAR99 | 8542.33.00.01 | ||
|
LIA100STR
IXYS Corporation
|
Check for Price | Yes | Obsolete | 40 kHz | 10 mA | 2 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.75 kV | -18 V | 18 V | INDUSTRIAL | R-PDSO-J16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOJ | SMDIP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 2.54 mm | DUAL | IXYS CORP | SOJ, SMDIP16,.4 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LIA100P
IXYS Integrated Circuits Division
|
Check for Price | Yes | Transferred | 40 MHz | 10 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.7477 kV | 3.75 kV | -18 V | 18 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.108 mm | 7.493 mm | 10.16 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.33.00.01 | ||
|
LIA100S
IXYS Corporation
|
Check for Price | Yes | Obsolete | 40 kHz | 10 mA | 2 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.75 kV | -18 V | 18 V | INDUSTRIAL | R-PDSO-J16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOJ | SMDIP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 2.54 mm | DUAL | IXYS CORP | SOJ, SMDIP16,.4 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LIA100P
IXYS Corporation
|
Check for Price | Obsolete | IXYS CORP | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
LIA100PTR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Transferred | 40 MHz | 10 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 3.7477 kV | 3.75 kV | -18 V | 18 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.108 mm | 7.493 mm | 10.16 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.33.00.01 |