Parametric results for: LHTAT4CEFREQ,50/175/-/H under TCXO

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lhtat4cefreq
Select parts from the table below to compare.
Compare
Compare
LHTAT4CEFREQ,50/175/-/H
Statek Corporation
Check for Price Yes Yes Active 175 % 5 PPM/FIRST YEAR 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 10 ns NO 50 MHz 320 kHz 10 ns 3.63 V 2.97 V 60/40 % e4 200 °C 25 °C THROUGH HOLE MOUNT 4 NO Gold (Au) 7.14mm x 5.13mm x 1.78mm STATEK CORP compliant Clock
LHTAT4CEFREQ,-/-/200/H
Statek Corporation
Check for Price Yes Yes Active 5 PPM/FIRST YEAR 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 10 ns NO 50 MHz 320 kHz 10 ns 3.63 V 2.97 V 60/40 % e4 200 °C 25 °C THROUGH HOLE MOUNT 4 NO Gold (Au) 7.14mm x 5.13mm x 1.78mm STATEK CORP compliant Clock
LHTAT4CEFREQ,50/150/-/H
Statek Corporation
Check for Price Yes Yes Active 150 % 5 PPM/FIRST YEAR 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 10 ns NO 50 MHz 320 kHz 10 ns 3.63 V 2.97 V 60/40 % e4 175 °C 25 °C THROUGH HOLE MOUNT 4 NO Gold (Au) 7.14mm x 5.13mm x 1.78mm STATEK CORP compliant Clock
LHTAT4CEFREQ,50/100/-/H
Statek Corporation
Check for Price Yes Yes Active 100 % 5 PPM/FIRST YEAR 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 10 ns NO 50 MHz 320 kHz 10 ns 3.63 V 2.97 V 60/40 % e4 150 °C 25 °C THROUGH HOLE MOUNT 4 NO Gold (Au) 7.14mm x 5.13mm x 1.78mm STATEK CORP compliant Clock