Filter Your Search
1 - 10 of 618 results
|
LHL10NB4R7M
TAIYO YUDEN
|
$0.3206 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 24 mΩ | 20 % | NO | 7.96 MHz | 4 A | 38 MHz | FERRITE | 50 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | WIRE | 600 µm | 5 mm | 5 mm | 11 mm | 14 mm | TAIYO YUDEN CO LTD | RADIALLEADED | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
LHL10NB823M
TAIYO YUDEN
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 82 mH | 210 Ω | 20 % | 33 mA | Ferrite | e3 | 105 °C | -25 °C | Encapsulated | Radial | Bulk | Matte Tin (Sn) | 11 mm | 14 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
LHL10TB123N
TAIYO YUDEN
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 mH | 21 Ω | 30 % | 110 mA | Ferrite | e3 | 105 °C | -25 °C | Encapsulated | Radial | Ammo Pack | Matte Tin (Sn) | 11 mm | 14 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
LHL10NB101M
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 180 mΩ | 20 % | NO | 1.2 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | Encapsulated | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | WIRE | 11 mm | 14 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
LHL10BB104K
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 mH | 240 Ω | 10 % | NO | 31 mA | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
LHL10TB220J
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 61 mΩ | 5 % | NO | 2.1 A | Ferrite | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 105 °C | -25 °C | Encapsulated | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | PRINTED WIRING PIN | 11 mm | 14 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
LHLHL10NB3R3M
TAIYO YUDEN
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 19 mΩ | 20 % | NO | 7.96 MHz | 4.2 A | 46 MHz | FERRITE | 50 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
LHL10NB3R9N
TAIYO YUDEN
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 22 mΩ | 30 % | 4.1 A | Ferrite | 105 °C | -25 °C | Encapsulated | Radial | Bulk | 11 mm | 14 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
LHL10NB331J
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 560 mΩ | 5 % | NO | 680 mA | Ferrite | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | Encapsulated | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | 11 mm | 14 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
LHL10NB392K
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 mH | 6.4 Ω | 10 % | NO | 200 mA | Ferrite | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 105 °C | -25 °C | Encapsulated | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | PRINTED WIRING PIN | 11 mm | 14 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |