Filter Your Search
1 - 3 of 3 results
|
LHA10F-24
Cosel USA Inc
|
Check for Price | Yes | Active | 100 V | 24 V | 264 V | 85 V | 23 V | 25 V | 500 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.023 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.12726 Vrms | HYBRID | 12 W | 40 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 62.5 mm | COSEL CO LTD | unknown | |||
|
LHA10F-24-J4
Cosel USA Inc
|
Check for Price | Yes | Active | 100 V | 24 V | 264 V | 85 V | 23 V | 25 V | 500 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.023 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.12726 Vrms | HYBRID | 12 W | 40 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 62.5 mm | COSEL CO LTD | unknown | |||
|
LHA10F-24-SN
Cosel USA Inc
|
Check for Price | Yes | Active | 100 V | 24 V | 264 V | 85 V | 23 V | 25 V | 500 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.023 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.12726 Vrms | HYBRID | 12 W | 40 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 82.5 mm | 33 mm | COSEL CO LTD | unknown |