Filter Your Search
1 - 1 of 1 results
|
LHA100F-24-SN
Cosel USA Inc
|
Check for Price | Yes | Active | 100 V | 24 V | 264 V | 85 V | 23 V | 25 V | 4.3 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.2121 Vrms | HYBRID | 103.2 W | 100 ms | R-XXMA-X | C-UL, UL, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 72 mm | 185 mm | 38.5 mm | COSEL CO LTD | unknown | Cosel |